| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15133-0203 |
| Part Aliases: | 0151330203 |
| SKU: | MOL15133-0203 |
15133-0203
| Heilind Number: | MOL15133-0203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15133-0203 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 2 Circuits, White
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | 513991 - Capacity change or tool replacement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0 W/B HSG from Japan to Molex Vietnam production facility. This transfer was covered by PCN511288. However, the existing molde die is very old so we do not move this mold die to Vietnam. There fore new mold die for 2ckt to 10ckt was decided to fabricate for mass production in Vietnam. | Download | |||
| 07/31/2019 | 506733 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

