| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15134-0201 |
| Part Aliases: | 0151340201 |
| SKU: | MOL15134-0201 |
15134-0201
Specifications
Detailed Description
Easily connect PicoBlade female connectors with our Off-the-Shelf (OTS) Cable Assembly. This single-row cable features a natural color and a total length of 100.00mm, with 2 circuits for efficient power transmission. Crafted from durable polyester and UL 1061 wire, it guarantees reliable performance. With a crimp or compression termination method and tin plating, it ensures secure connections. Operating at 125V and 1A, it meets high standards for voltage and amperage. Perfect for various applications, this cable assembly is a convenient solution for your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. | Download | |||
| 08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download | |||
| 07/29/2022 | 512176 - Capacity change or tool replacement. Increase the capacity by making new mold to solve the overdue issue. | Download | |||
| 09/30/2021 | 510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only. | Download | |||
| 09/19/2019 | 507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/01/2019 | 507617 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 08/31/2019 | 506732 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 04/13/2018 | 505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

