15134-0501

Heilind Number:MOL15134-0501
Manufacturer:Molex
Manufacturer Number:15134-0501
ECAD Model:
3D Model

Description:

PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 5 Circuits, Natural

More >>

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex 15134-0501
Part Aliases:0151340501
SKU:MOL15134-0501

Detailed Description

Enhance connectivity with our PicoBlade Female-to-Female Off-the-Shelf Cable Assembly. This meticulously crafted single-row cable, measuring 100.00mm in length, boasts 5 circuits for seamless data transmission. Featuring a natural hue, it blends effortlessly with any setup. The durable construction, with phosphor bronze contacts and polyester material, ensures reliability. With a voltage rating of 125V and amperage of 1A, it guarantees optimal performance. Each end terminates with a PicoBlade connector, allowing for easy installation via crimp or compression methods. Meet your connectivity needs efficiently with this UL 1061 wire-compatible cable assembly. Packaged in a convenient bag, it is ready for immediate use. Trust in its RoHS compliance for environmentally conscious operation. Elevate your connectivity experience with this essential component.