15134-0606

Heilind Number:MOL15134-0606
Manufacturer:Molex
Manufacturer Number:15134-0606
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 6 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15134-0606
Part Aliases:0151340606
SKU:MOL15134-0606

Detailed Description

Easily connect PicoBlade female connectors with this Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row cable features a 600.00mm length and 6 circuits, perfect for various applications. The natural color blends seamlessly with any setup, while the durable construction ensures reliable performance. Each connector is crafted with precision, featuring phosphor bronze contacts with tin plating for optimal conductivity. With UL 1061 wire and 28 AWG size, this cable assembly meets stringent quality standards. Ideal for power management, it's RoHS compliant and comes packaged in a convenient bag for easy storage. Upgrade your connectivity with this essential component.