| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15135-0200 |
| Color: | Beige |
| Series: | 15135 - CLIK-Mate OTS |
| Accessory Type: | Cable Assemblies |
| Amperage: | 2.5 A |
| Connector Type: | CLIK-Mate OTS |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 100 V AC/DC |
| Material: | PBT |
| Wire Type: | UL 1061 |
| Cable Length: | 50 mm |
| Connection Gender: | Male |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .406 µm |
| Number of Contacts Loaded: | 2 |
| Mating Pitch: | 1.5 mm |
| Contact Termination Plating Thickness: | .406 µm |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.1 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | CLIK-Mate to CLIK-Mate |
| Part Aliases: | 0151350200 |
| SKU: | MOL15135-0200 |
15135-0200
| Heilind Number: | MOL15135-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15135-0200 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 50.00mm Length, 2 Circuits, Beige
More >>Specifications
Detailed Description
Enhance connectivity with our CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row assembly features a 50.00mm length and 2 circuits, ensuring reliable performance. The beige color adds a sleek touch, while the durable construction, including copper alloy contacts and PBT material, guarantees longevity. With a 2.5A amperage and 100V AC/DC voltage rating, it meets high-power demands with ease. Perfect for various applications, this cable assembly offers a secure crimp or compression termination method for effortless installation. RoHS-compliant and featuring tin plating, it prioritizes environmental responsibility without compromising on quality. Whether for industrial or personal use, trust in the CLIK-Mate for efficient and dependable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. | Download | |||

