| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15136-0300 |
| Color: | White |
| Series: | 15136 - MicroClasp OTS |
| Accessory Type: | Cable Assemblies |
| Amperage: | 3 A |
| Connector Type: | MicroClasp OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Wire Type: | UL 1061 |
| Cable Length: | 50 mm |
| Connection Gender: | Female |
| Jacket Material: | Nylon |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 3 |
| Mating Pitch: | 2 mm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.28 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | MicroClasp to MicroClasp |
| Part Aliases: | 0151360300 |
| SKU: | MOL15136-0300 |
15136-0300
| Heilind Number: | MOL15136-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15136-0300 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 3 Circuits, White
More >>Specifications
Detailed Description
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly. This single-row, 50.00mm length cable features 3 circuits in a sleek white design, perfect for various applications. Crafted with durable materials like nylon and phosphor bronze, it guarantees reliable performance, with a voltage rating of 250V AC/DC and an amperage of 3A. The crimp or compression termination method ensures easy installation, while its 22 AWG wire size and UL 1061 wire type offer versatility. RoHS compliant and meticulously plated for optimal conductivity, this cable assembly is a crucial component for sensor systems and beyond. Trust in its quality for seamless connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2024 | 513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

