| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15136-0305 |
| Color: | White |
| Series: | 15136 - MicroClasp OTS |
| Accessory Type: | Cable Assemblies |
| Amperage: | 3 A |
| Connector Type: | MicroClasp OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Wire Type: | UL 1061 |
| Cable Length: | 450 mm |
| Connection Gender: | Female |
| Jacket Material: | Nylon |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 3 |
| Mating Pitch: | 2 mm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.28 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | MicroClasp to MicroClasp |
| Part Aliases: | 0151360305 |
| SKU: | MOL15136-0305 |
15136-0305
| Heilind Number: | MOL15136-0305 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15136-0305 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 3 Circuits, White
More >>Specifications
Detailed Description
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly. This single-row, 450.00mm length assembly features three circuits, ideal for seamless data transmission. The white nylon jacket complements any setup, while the durable construction ensures longevity. With female MicroClasp connectors and crimp or compression termination methods, installation is a breeze. RoHS compliant and rated for 250V AC/DC, it guarantees safety and performance. Perfect for sensor applications, it's a must-have for efficient signal transmission in any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2024 | 513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

