| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15136-0400 |
| Color: | White |
| Series: | 15136 - MicroClasp OTS |
| Accessory Type: | Cable Assemblies |
| Amperage: | 3 A |
| Connector Type: | MicroClasp OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Wire Type: | UL 1061 |
| Cable Length: | 50 mm |
| Connection Gender: | Female |
| Jacket Material: | Nylon |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 4 |
| Mating Pitch: | 2 mm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.28 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | MicroClasp to MicroClasp |
| Part Aliases: | 0151360400 |
| SKU: | MOL15136-0400 |
15136-0400
| Heilind Number: | MOL15136-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15136-0400 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 4 Circuits, White
More >>Specifications
Detailed Description
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row cable features four circuits and a 50.00mm length, ensuring efficient data transmission. Crafted with durable nylon and featuring a white color, it offers a sleek and reliable solution for your connectivity needs. With an amperage of 3A and voltage rating of 250V AC/DC, it guarantees safe and stable performance. The crimp or compression termination method, along with phosphor bronze contact material, guarantees secure and efficient connections. Its 22 AWG wire size and UL 1061 wire type further enhance its versatility. RoHS compliant and meticulously engineered, this cable assembly is an essential component for any sensor or electronic setup. Elevate your connectivity experience with this high-quality accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 513954 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

