| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15136-0401 |
| Color: | White |
| Series: | 15136 - MicroClasp OTS |
| Accessory Type: | Cable Assemblies |
| Amperage: | 3 A |
| Connector Type: | MicroClasp OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Wire Type: | UL 1061 |
| Cable Length: | 100 mm |
| Connection Gender: | Female |
| Jacket Material: | Nylon |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 4 |
| Mating Pitch: | 2 mm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.28 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | MicroClasp to MicroClasp |
| Part Aliases: | 0151360401 |
| SKU: | MOL15136-0401 |
15136-0401
| Heilind Number: | MOL15136-0401 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15136-0401 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 4 Circuits, White
More >>Specifications
Detailed Description
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row assembly boasts a 100.00mm length and 4 circuits, ensuring reliable performance. Crafted in a sleek white hue, it's both functional and visually appealing. The female connector features a secure crimp or compression termination method, with contact pins made of durable phosphor bronze. Operating at 250V AC/DC and 3A, it meets high standards of safety and efficiency. Encased in sturdy nylon and UL 1061 wire, the 22 AWG cable guarantees optimal conductivity. Perfect for sensor applications, this assembly is RoHS compliant, making it environmentally friendly. Upgrade your setup with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 513954 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

