| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15136-0402 |
| Color: | White |
| Series: | 15136 - MicroClasp OTS |
| Accessory Type: | Cable Assemblies |
| Amperage: | 3 A |
| Connector Type: | MicroClasp OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Wire Type: | UL 1061 |
| Cable Length: | 150 mm |
| Connection Gender: | Female |
| Jacket Material: | Nylon |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 4 |
| Mating Pitch: | 2 mm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.28 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | MicroClasp to MicroClasp |
| Part Aliases: | 0151360402 |
| SKU: | MOL15136-0402 |
15136-0402
| Heilind Number: | MOL15136-0402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15136-0402 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 4 Circuits, White
More >>Specifications
Detailed Description
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly. This single-row, 150.00mm length cable features four circuits in a sleek white design, perfect for various applications. Crafted with durable materials like nylon and phosphor bronze, it ensures reliable performance, with a voltage rating of 250V AC/DC and an amperage of 3A. The termination method, either crimp or compression, offers flexibility in installation. RoHS compliant and featuring a secure locking mechanism, this cable assembly guarantees both quality and convenience in sensor connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 513954 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

