| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15137-0305 |
| Series: | 15137 |
| Product Name: | Mini-Lock |
| Part Aliases: | 0151370305 |
| SKU: | MOL15137-0305 |
15137-0305
| Heilind Number: | MOL15137-0305 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15137-0305 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly, 2.50mm Pitch, Female-Female, Single Row, 450.00mm Length, 3 Circuits, Natural
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2024 | 514528 Change Supplier. This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 11/15/2019 | 507714 - Packaging Changes. | Download | |||

