15166-0053

Heilind Number:MOL15166-0053
Manufacturer:Molex
Manufacturer Number:15166-0053
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0053
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660053
SKU:MOL15166-0053

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile ribbon cable designed for seamless connectivity in various applications. With a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, this FFC jumper ensures reliable performance in both extreme cold and hot environments. Featuring a pitch of 0.5 mm and an overall length of 0.051m, it offers flexibility and ease of installation. Rest assured, this cable is compliant with RoHS regulations, making it environmentally friendly. Ideal for wire management in electronic devices, it's a must-have component for efficient signal transmission. Upgrade your connectivity solutions with the Premo-Flex FFC Jumper.