| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0069 |
| Series: | 15166 |
| Amperage: | .5 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.254m |
| Pitch: | 5 mm |
| Part Aliases: | 0151660069 |
| SKU: | MOL15166-0069 |
15166-0069
Specifications
Detailed Description
Introducing our high-performance FFC/FPC Cable from Series 15166, designed for seamless connectivity in various applications. With a low amperage rating of .5A, this cable ensures efficient power transmission while maintaining a safe operating temperature range from -40°C to 105°C. Its compact overall length of 0.254m and .5mm pitch make it ideal for space-constrained installations. Rest assured, this cable is RoHS compliant, aligning with environmental standards. Trust in its reliability for your wire management needs, whether in industrial settings or electronic devices. Upgrade to our FFC/FPC Cable for superior performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 45559-0002 | Mini-Fit Jr. Receptacle Housing, Dual Row, Custom for PCI Express* High-end Graphics Add-In Card Applications Only | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64321-1018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1091 | CMC Blind Plug Cavity 2.80mm | ![]() |
| Molex 64325-1332 | Single Wire Seals for CP 2.80 Terminals, Red | ![]() |


