15166-0071

Heilind Number:MOL15166-0071
Manufacturer:Molex
Manufacturer Number:15166-0071
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0071
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0151660071
SKU:MOL15166-0071

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper. This high-performance cable boasts a slender overall length of 0.305m and a fine pitch of 0.5mm, ensuring seamless integration even in tight spaces. With a low amperage of 0.5A and a wide voltage range, it's perfect for a variety of applications. Operating flawlessly from -40°C to 105°C, this jumper guarantees reliability in extreme conditions. Crafted with top-quality materials, it upholds our commitment to excellence and environmental responsibility. Trust in the power of efficient, durable connectivity with our Premo-Flex FFC Jumper. Welcome to the future of wire management.