15166-0075

Heilind Number:MOL15166-0075
Manufacturer:Molex
Manufacturer Number:15166-0075
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0075
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660075
SKU:MOL15166-0075

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component in our 15166 series. Engineered for optimal performance, this jumper features a low amperage of .5 A and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable operation in diverse environments. With a slim overall length of 0.051m and a pitch of .5mm, it offers seamless integration for your applications. Crafted with RoHS compliance, this jumper prioritizes environmental sustainability without compromising on quality. Perfect for wire management, it guarantees efficient transmission in cable assemblies, making it an essential addition to your toolkit.