15166-0083

Heilind Number:MOL15166-0083
Manufacturer:Molex
Manufacturer Number:15166-0083
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0083
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:5 mm
Part Aliases:0151660083
SKU:MOL15166-0083

Detailed Description

Enhance connectivity with the Premo-Flex FFC Jumper, a reliable solution for streamlined wire management. This flexible flat cable boasts a slim design, perfect for tight spaces, while ensuring efficient power delivery with a maximum amperage of 0.5 A. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers versatility in various environments. With a pitch of 0.5 mm and an overall length of 0.152m, this FFC jumper facilitates easy installation and maintenance. Designed for optimal performance and compliance with RoHS standards, it is a essential component in any cable or ribbon assembly project. Elevate your connectivity solutions with this high-quality FFC jumper.