15166-0087

Heilind Number:MOL15166-0087
Manufacturer:Molex
Manufacturer Number:15166-0087
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0087
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:5 mm
Part Aliases:0151660087
SKU:MOL15166-0087

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, part of the high-performance 15166 series. Designed for precision and reliability, this jumper boasts a 0.5 A amperage and can operate seamlessly in temperatures ranging from -40 °C to 105 °C. With a slender overall length of 0.203m and a pitch of 0.5mm, it offers versatility in various applications. Compliant with RoHS standards, it guarantees environmentally conscious usage. Elevate your wire management setup with this essential component.