15166-0095

Heilind Number:MOL15166-0095
Manufacturer:Molex
Manufacturer Number:15166-0095
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0095
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.031m
Pitch:5 mm
Part Aliases:0151660095
SKU:MOL15166-0095

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic applications. This high-performance jumper boasts a low amperage of .5 A, ensuring efficient power transmission while maintaining a maximum operating temperature of 105°C. Its durable construction allows for reliable use in demanding environments, with a wide temperature range of -40°C to 105°C. With a slender overall length of 0.031m and a pitch of .5mm, this jumper offers flexibility in tight spaces. Engineered for optimal voltage transmission, it guarantees dependable performance. Rest assured, our FFC Jumper is fully RoHS compliant, meeting strict environmental standards. Explore the possibilities with this essential component for wire management and connectivity solutions.