15166-0096

Heilind Number:MOL15166-0096
Manufacturer:Molex
Manufacturer Number:15166-0096
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30.00mm Cable Length, Tin (Sn) Plating, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0096
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.031m
Pitch:5 mm
Part Aliases:0151660096
SKU:MOL15166-0096

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. This ultra-thin and flexible jumper cable is designed for seamless connectivity in tight spaces, with a pitch of just 0.5mm. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures optimal performance in various environments. Its 0.031m length makes it ideal for compact applications, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in wire management, this FFC jumper is a essential component for efficient and organized cable assemblies.