15166-0100

Heilind Number:MOL15166-0100
Manufacturer:Molex
Manufacturer Number:15166-0100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0100
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660100
SKU:MOL15166-0100

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component essential for efficient wire management. This high-quality jumper boasts a .5mm pitch, ensuring seamless integration in various electronic setups. With a maximum operating temperature of 105°C and a wide range of -40°C to 105°C, it guarantees reliable performance even in demanding conditions. Its compact 0.076m overall length and .5A amperage make it ideal for intricate connections. Crafted with RoHS compliance, it meets stringent environmental standards. Elevate your cable and ribbon setups with this essential FFC jumper.