15166-0103

Heilind Number:MOL15166-0103
Manufacturer:Molex
Manufacturer Number:15166-0103
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0103
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:5 mm
Part Aliases:0151660103
SKU:MOL15166-0103

Detailed Description

Introducing our Premo-Flex FFC Jumper, designed for seamless connectivity in a variety of applications. With a low amperage of .5 A and a voltage rating, this jumper offers reliable performance. Operating efficiently in temperatures ranging from -40 °C to 105 °C, it ensures durability in diverse environments. Featuring a compact overall length of 0.127m and a .5 mm pitch, it's ideal for tight spaces. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Trust in its quality and versatility for your wire management needs.