15166-0107

Heilind Number:MOL15166-0107
Manufacturer:Molex
Manufacturer Number:15166-0107
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 178.00mm Cable Length, Tin (Sn) Plating, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0107
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.178m
Pitch:5 mm
Part Aliases:0151660107
SKU:MOL15166-0107

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, an essential component for seamless data transfer. Designed for precision and durability, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance even in demanding environments. With a low amperage of .5A, it offers efficient power transmission while maintaining optimal safety standards. Its flexible construction allows for easy installation and maneuverability, making it ideal for various wire management applications. Trust in the quality and efficiency of this jumper for your connectivity needs.