15166-0111

Heilind Number:MOL15166-0111
Manufacturer:Molex
Manufacturer Number:15166-0111
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0111
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.229m
Pitch:5 mm
Part Aliases:0151660111
SKU:MOL15166-0111

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a vital component for streamlined wire management. Designed for optimal performance, this jumper boasts a low amperage of .5 A, making it energy-efficient without compromising power. Its flexible construction allows for easy installation, while the .5 mm pitch ensures precise connections. With a wide operating temperature range from -40°C to 105°C, it's suitable for various environments. Rest assured, this jumper is RoHS compliant, meeting strict environmental standards. Elevate your cable and ribbon assemblies with this essential accessory.