15166-0115

Heilind Number:MOL15166-0115
Manufacturer:Molex
Manufacturer Number:15166-0115
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0115
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0151660115
SKU:MOL15166-0115

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, boasting a slender 0.305m length and a .5mm pitch for seamless integration. Operating effortlessly in a wide temperature range from -40°C to 105°C, this jumper delivers reliable performance in various environments. With a low amperage of .5A and RoHS compliance, it ensures both efficiency and environmental responsibility. Ideal for wire management, it's a vital component for any setup requiring FFC or FPC cables. Elevate your connectivity game with this versatile and durable jumper.