15166-0117

Heilind Number:MOL15166-0117
Manufacturer:Molex
Manufacturer Number:15166-0117
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0117
Series:15166 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:12
Cable Length:31 mm
Contact Mating Area Plating:Tin
Part Aliases:0151660117
SKU:MOL15166-0117

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in tight spaces. This versatile component, part of our 15166 series, features a .5 mm pitch and 31 mm cable length, perfect for efficient data transmission. With a low amperage of .5 A and a voltage rating of 60 V AC, it ensures reliable performance while meeting RoHS compliance standards. The flat flex cable construction, with 12 conductors and tin plating in the contact mating area, guarantees durability and signal integrity. Ideal for various applications in wire management and connectors, this jumper elevates the efficiency of your setup.