15166-0121

Heilind Number:MOL15166-0121
Manufacturer:Molex
Manufacturer Number:15166-0121
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0121
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660121
SKU:MOL15166-0121

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic setups. Boasting a half-amp amperage and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in any environment. With a pitch of 0.5mm and an overall length of 0.076m, it offers versatility in installation. Rest assured, our product is RoHS compliant, meeting strict environmental standards. Perfect for wire management and cable assemblies, it's a must-have for streamlined connectivity solutions. Upgrade your setup with the 15166 series FFC Jumper.