15166-0123

Heilind Number:MOL15166-0123
Manufacturer:Molex
Manufacturer Number:15166-0123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0123
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660123
SKU:MOL15166-0123

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance in various applications. This high-quality jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, guaranteeing reliability even in demanding environments. With a current rating of .5A and a wide temperature range from -40°C to 105°C, it offers versatility and durability. Its 0.102m overall length ensures precise and efficient connections, making it an essential component in wire management. Compliant with RoHS regulations, this jumper prioritizes environmental responsibility without compromising on quality. Elevate your cable and ribbon setups with this exceptional FFC jumper.