15166-0124

Heilind Number:MOL15166-0124
Manufacturer:Molex
Manufacturer Number:15166-0124
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0124
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660124
SKU:MOL15166-0124

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable component designed for seamless connectivity in various applications. With a low amperage rating of 0.5 A and a wide operating temperature range from -40°C to 105°C, this FFC jumper ensures optimal performance even in harsh environments. Its ultra-thin .5mm pitch and 0.102m overall length make it ideal for space-constrained setups. Crafted with high-quality materials, it guarantees durability and long-lasting use. RoHS compliant for environmental responsibility, this jumper is a must-have for efficient wire management and seamless data transmission. Explore the possibilities with the Premo-Flex FFC Jumper.