| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0127 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660127 |
| SKU: | MOL15166-0127 |
15166-0127
| Heilind Number: | MOL15166-0127 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0127 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 12 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, designed for seamless transmission in tight spaces. With a pitch of 0.5 mm and 12 conductors, this flat flex cable ensures efficient data transfer at up to 60 V AC. Its durable construction, featuring tin plating in the contact mating area, guarantees reliable performance. Measuring 152 mm in length, this jumper is perfect for various applications in wire management and connectivity. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Elevate your setup with the versatility and quality of the Premo-Flex FFC Jumper.

