15166-0132

Heilind Number:MOL15166-0132
Manufacturer:Molex
Manufacturer Number:15166-0132
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0132
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:5 mm
Part Aliases:0151660132
SKU:MOL15166-0132

Detailed Description

Introducing the Premo-Flex FFC Jumper, a crucial component for efficient wire management in various applications. With a maximum operating temperature of 105 °C and a minimum of -40 °C, this jumper offers exceptional durability and performance in both extreme heat and cold. The .5 A amperage ensures reliable power transmission, while the .5 mm pitch allows for precise connections. Its 0.203m overall length makes it versatile for different setups, and with compliance to RoHS standards, you can trust in its environmental responsibility. Trust in the quality of this jumper for seamless connectivity in your projects.