| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0137 |
| Series: | 15166 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0151660137 |
| SKU: | MOL15166-0137 |
15166-0137
| Heilind Number: | MOL15166-0137 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15166-0137 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 12 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. This flat flex cable features 12 conductors, with a pitch of 0.5mm, making it ideal for compact and high-density applications. With a voltage rating of 60V AC and a maximum amperage of 0.5A, it offers reliable performance. The cable length of 305mm provides flexibility in installation. Designed for convenience, the contact mating area is plated with tin, ensuring secure connections. With RoHS compliance, you can trust in the quality and environmental responsibility of this product. Perfect for wire management, connectors, and ribbon cable applications, the Premo-Flex FFC Jumper is a essential component for your projects.

