15166-0141

Heilind Number:MOL15166-0141
Manufacturer:Molex
Manufacturer Number:15166-0141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0141
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660141
SKU:MOL15166-0141

Detailed Description

Discover the unparalleled flexibility and efficiency of our Premo-Flex FFC Jumper. Designed for seamless connectivity in a variety of applications, this jumper boasts a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a pitch of 0.5 mm and an overall length of 0.051m, it offers precise and compact connectivity. RoHS compliant and meticulously crafted, this jumper guarantees both quality and environmental responsibility. Elevate your wire management setup with this essential component, part of our comprehensive range of Wire, Cable & Assemblies products.