15166-0143

Heilind Number:MOL15166-0143
Manufacturer:Molex
Manufacturer Number:15166-0143
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0143
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660143
SKU:MOL15166-0143

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable solution designed for seamless data transmission. Featuring a .5mm pitch and a maximum operating temperature of 105°C, this jumper ensures optimal performance in a variety of environments. With a low amperage of .5A and a wide temperature range from -40°C to 105°C, it offers versatility for diverse applications. The 0.076m overall length provides flexibility for easy installation, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for various electronic systems.