15166-0144

Heilind Number:MOL15166-0144
Manufacturer:Molex
Manufacturer Number:15166-0144
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0144
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660144
SKU:MOL15166-0144

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile connectivity solution for your electronic devices. With a slim design and a .5mm pitch, this jumper offers seamless integration in tight spaces. Boasting a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in various environments. The .076m overall length provides flexibility in installation, while the .5A amperage and voltage compatibility make it ideal for power transmission. Designed for efficiency and convenience, this FFC jumper is a must-have for wire management in any project. Rest assured, it adheres to RoHS compliance standards, offering a sustainable choice for your connectivity needs. Elevate your cable and assembly setup with this essential component.