15166-0147

Heilind Number:MOL15166-0147
Manufacturer:Molex
Manufacturer Number:15166-0147
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0147
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:5 mm
Part Aliases:0151660147
SKU:MOL15166-0147

Detailed Description

Elevate your cable connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. With a low amperage of .5 A and a wide temperature range from -40°C to 105°C, this jumper offers reliable operation even in challenging environments. The .5 mm pitch and 0.127m overall length ensure a precise fit, while the RoHS compliance underscores our commitment to sustainability. Whether you're upgrading existing systems or building new ones, trust in the quality and durability of our FFC Jumper for consistent and efficient connections.