15166-0164

Heilind Number:MOL15166-0164
Manufacturer:Molex
Manufacturer Number:15166-0164
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0164
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660164
SKU:MOL15166-0164

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various applications. With a low-profile design and .5mm pitch, it ensures efficient data transfer and signal integrity. Operating smoothly in temperatures ranging from -40°C to 105°C, this jumper offers reliability in diverse environments. Its 0.051m length and RoHS compliance further enhance its usability, making it a dependable choice for wire management and cable connectivity needs. Upgrade your setup with this high-quality FFC jumper, a essential component for efficient data transmission.