15166-0167

Heilind Number:MOL15166-0167
Manufacturer:Molex
Manufacturer Number:15166-0167
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0167
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660167
SKU:MOL15166-0167

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for efficient wire management. Designed for seamless integration, this jumper boasts a .5mm pitch and a maximum amperage of .5A, ensuring reliable performance. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. Crafted with precision, its 0.102m overall length offers flexibility in installation. Rest assured of its quality, as it complies with RoHS standards. Perfect for a variety of applications, this jumper exemplifies the epitome of durability and functionality in wire, cable, and assembly management. Elevate your connectivity experience with this essential component.