15166-0171

Heilind Number:MOL15166-0171
Manufacturer:Molex
Manufacturer Number:15166-0171
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0171
Series:15166 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:16
Cable Length:152 mm
Contact Mating Area Plating:Tin
Part Aliases:0151660171
SKU:MOL15166-0171

Detailed Description

Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this jumper is designed for reliable power transmission in various applications. Featuring a flat flex cable with 16 conductors and a length of 152mm, it offers flexibility and ease of installation. The tin-plated contact mating area ensures secure connections, while its 0.5A amperage rating guarantees efficiency. RoHS compliant and meticulously crafted, this jumper is a dependable choice for wire management and connector solutions in diverse settings.