15166-0177

Heilind Number:MOL15166-0177
Manufacturer:Molex
Manufacturer Number:15166-0177
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0177
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.229m
Pitch:5 mm
Part Aliases:0151660177
SKU:MOL15166-0177

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper. Ideal for high-speed data transmission, this versatile cable boasts a narrow pitch of .5mm, ensuring seamless performance in compact electronic devices. With a robust amperage of .5A and a wide temperature range from -40°C to 105°C, it guarantees reliable operation even in challenging environments. Its concise overall length of 0.229m offers convenient installation, while its compliance with RoHS regulations underscores our commitment to sustainability. Trust in the exceptional quality of this FFC jumper for your wire management needs.