15166-0180

Heilind Number:MOL15166-0180
Manufacturer:Molex
Manufacturer Number:15166-0180
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 254.00mm Cable Length, Tin (Sn) Plating, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0180
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:5 mm
Part Aliases:0151660180
SKU:MOL15166-0180

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for seamless connectivity in your electronic devices. This ultra-thin cable features a pitch of .5mm, making it ideal for tight spaces and intricate circuitry. With a low profile and overall length of 0.254m, it offers flexibility in routing while maintaining efficient signal transmission. RoHS compliant and designed for durability, this FFC jumper ensures high performance in a wide range of operating temperatures, from -40°C to 105°C. Trust in its quality construction and .5A amperage rating for consistent power delivery, essential for the optimal functioning of your devices. Elevate your wire management setup with this essential component, perfect for a variety of applications in the field of electronics.