15166-0187

Heilind Number:MOL15166-0187
Manufacturer:Molex
Manufacturer Number:15166-0187
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0187
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660187
SKU:MOL15166-0187

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in your electronic setups. With a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. Its compact 0.076m length and 0.5mm pitch make it ideal for space-constrained applications. Crafted for optimal voltage transmission, it guarantees efficient power delivery. Compliant with RoHS regulations, it prioritizes environmental responsibility. Elevate your wire management with this essential component, part of our extensive range of cable and assembly solutions.