15166-0189

Heilind Number:MOL15166-0189
Manufacturer:Molex
Manufacturer Number:15166-0189
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0189
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660189
SKU:MOL15166-0189

Detailed Description

Introducing the Premo-Flex FFC Jumper, a reliable and versatile solution for your cable and wire management needs. This high-quality jumper boasts a slender overall length of 0.102m and a pitch of just 0.5mm, making it perfect for compact electronic devices. With a low operating temperature of -40°C and a maximum temperature of 105°C, it ensures optimal performance in a wide range of environmental conditions. RoHS compliant, you can trust in its quality and environmental responsibility. Say goodbye to bulky cables and hello to seamless connectivity with the Premo-Flex FFC Jumper.