15166-0201

Heilind Number:MOL15166-0201
Manufacturer:Molex
Manufacturer Number:15166-0201
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0201
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:5 mm
Part Aliases:0151660201
SKU:MOL15166-0201

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile and high-performance solution for seamless data transmission. Designed for optimal functionality, this jumper features a narrow pitch of 0.5mm, ensuring precise and efficient connections in tight spaces. With a low amperage rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. Crafted with quality materials, it guarantees durability and longevity. RoHS compliant, it also prioritizes environmental responsibility. Elevate your wire management with this essential component, perfect for various applications in electronics and beyond.