15166-0205

Heilind Number:MOL15166-0205
Manufacturer:Molex
Manufacturer Number:15166-0205
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0205
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.031m
Pitch:5 mm
Part Aliases:0151660205
SKU:MOL15166-0205

Detailed Description

Enhance connectivity within your electronic devices with our versatile Premo-Flex FFC Jumper. Designed for seamless integration, this jumper features a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance even in demanding environments. With a low amperage of .5A and a wide temperature range from -40°C to 105°C, it offers flexibility for various applications. Crafted with high-quality materials and RoHS compliance, it guarantees both durability and environmental responsibility. Perfect for wire management in cable assemblies, this jumper is a must-have component for efficient and secure connections in any project. Elevate your setup with the reliability of Premo-Flex.