15166-0207

Heilind Number:MOL15166-0207
Manufacturer:Molex
Manufacturer Number:15166-0207
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0207
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660207
SKU:MOL15166-0207

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This ultra-flexible jumper boasts a high amperage capacity of .5 A, ensuring reliable power transmission. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in diverse environmental conditions. The .5mm pitch and 0.051m overall length offer versatility in installation, while ROHS compliance underscores our commitment to environmental responsibility. Elevate your wire management system with this essential component, perfect for FFC and FPC cable connections.