15166-0208

Heilind Number:MOL15166-0208
Manufacturer:Molex
Manufacturer Number:15166-0208
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0208
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660208
SKU:MOL15166-0208

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-quality component designed for seamless data transfer. With a pitch of .5mm and a maximum operating temperature of 105°C, this jumper ensures reliable performance even in demanding environments. Its ultra-flexible construction, featuring a series 15166 design, guarantees easy installation and maintenance. RoHS compliant and crafted to the highest standards, it's the perfect solution for your wire management needs. Upgrade your setup with this essential component for optimal efficiency and connectivity.