15166-0209

Heilind Number:MOL15166-0209
Manufacturer:Molex
Manufacturer Number:15166-0209
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0209
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660209
SKU:MOL15166-0209

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic applications. With a compact overall length of 0.076m and a fine pitch of .5mm, this jumper offers precise and reliable performance. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees durability in diverse environments. RoHS compliant and featuring a low amperage of .5A, it prioritizes both performance and environmental responsibility. Ideal for wire management in FFC and FPC cable assemblies, this jumper is a versatile solution for your connectivity needs.