15166-0215

Heilind Number:MOL15166-0215
Manufacturer:Molex
Manufacturer Number:15166-0215
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0215
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:5 mm
Part Aliases:0151660215
SKU:MOL15166-0215

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission. This slim and flexible jumper boasts a rugged construction, making it ideal for demanding environments. With a low profile and high performance, it effortlessly bridges connections with precision and reliability. RoHS compliant and featuring a wide operating temperature range, from -40°C to 105°C, it ensures consistent functionality in diverse settings. The .5mm pitch and .5A amperage rating further enhance its compatibility and efficiency. Elevate your connectivity with this essential component.