15166-0218

Heilind Number:MOL15166-0218
Manufacturer:Molex
Manufacturer Number:15166-0218
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 178.00mm Cable Length, Tin (Sn) Plating, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0218
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.178m
Pitch:5 mm
Part Aliases:0151660218
SKU:MOL15166-0218

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for streamlined wiring in various applications. With a slender pitch of 0.5mm, this flexible flat cable (FFC) ensures efficient data transmission without compromising on space constraints. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance even in challenging environments. Crafted with meticulous precision, this jumper boasts a maximum amperage of 0.5A and a length of 0.178m, making it ideal for intricate circuitry setups. Rest assured, it meets RoHS compliance standards, aligning with our commitment to sustainability. Explore the limitless possibilities of seamless connectivity with our Premo-Flex FFC Jumper.