15166-0219

Heilind Number:MOL15166-0219
Manufacturer:Molex
Manufacturer Number:15166-0219
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0219
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:5 mm
Part Aliases:0151660219
SKU:MOL15166-0219

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper. Designed for optimal performance, this versatile cable features a slender .5mm pitch, making it ideal for intricate circuitry. With a durable construction and RoHS compliance, you can trust in its reliability for a range of applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers consistent functionality in various environments. Measuring at a convenient 0.203m in length, it ensures flexibility in setup without compromising on efficiency. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.